- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 404807005001
404807005001
TE Connectivity / Citec Brand
Res Cermet POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn mm (18.2 X 4.4mm) Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Res Cermet POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn mm (18.2 X 4.4mm) Pin Thru-Hole
Product Highlights:
- Potentiometer
- PC908 Series
- Resistance Selection = K ?
- Resistance = 10K ?
- Power Rating = 1.00 W
Search Keywords: 404807005001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:404807005001
-
Alias/AKA:1625938-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:1 W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:4.4 x 18.2 mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.27
23
$13.99
46
$13.74
91
$13.46
600
$13.21
6,000
$12.73
12,000 +
$12.02
Click for Quote
Log in
to unlock special pricing