- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 404806411007
404806411007
TE Connectivity / Citec Brand
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
Product Highlights:
- Variable Resistor
- Resistor Type = Trimmer
- Resistance Selection = K ?
- Resistance = 1K ?
- Power Rating = .50 W
Search Keywords: 404806411007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:404806411007
-
Alias/AKA:1623849-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:25(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:10 x 4.7 x 11.5 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,768
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.4906
1,000
$0.4519
10,000
$0.4386
20,000
$0.4131
50,000 +
$0.3835
Click for Quote
Log in
to unlock special pricing