- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 404802803068
404802803068
TE Connectivity / Citec Brand
LC1 2K2 20% 16MM PL<br/><br/>Variable Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
LC1 2K2 20% 16MM PL
Variable Resistor
Variable Resistor
Product Highlights:
- Potentiometer
- L Series
- Resistance Selection = K ?
- Resistance = 2.2K ?
- Power Rating = 1.00 W
Search Keywords: 404802803068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:404802803068
-
Alias/AKA:1-1625932-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
740
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$50.42
7
$49.49
13
$48.54
26
$47.61
200
$46.69
2,000
$45.02
4,000 +
$42.51
Click for Quote
Log in
to unlock special pricing