- Home ›
- All Products›
- 404802696108
404802696108
TE Connectivity / Citec Brand
MC1 10K 10% 25MM PL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MC1 10K 10% 25MM PL
Product Highlights:
- Potentiometer
- M Series
- Resistance Selection = K ?
- Resistance = 10K ?
- Power Rating = 2.00 W
Search Keywords: 404802696108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:404802696108
-
Alias/AKA:1625930-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$60.27
100
$31.91
150
$22.45
200 +
$22.00
Click for Quote
Log in
to unlock special pricing