- Home ›
- All Products›
- 404802692040
404802692040
TE Connectivity / Citec Brand
MCU 47K 10% 1"PL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MCU 47K 10% 1"PL
Search Keywords: 404802692040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:404802692040
-
Alias/AKA:3-1625931-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
50
$28.87
100
$17.77
150
$14.07
200 +
$13.78
Click for Quote
Log in
to unlock special pricing