- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 404802692039
404802692039
TE Connectivity / Citec Brand
MCU 22K 10% 1"PL<br/><br/>Variable Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
MCU 22K 10% 1"PL
Variable Resistor
Variable Resistor
Search Keywords: 404802692039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:404802692039
-
Alias/AKA:3-1625931-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
You may purchase all in-stock quantity of 48
Stock lot only:
48
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
50
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$19.943
100
$18.130
150
$14.350
200 +
$14.060
Click for Quote
Log in
to unlock special pricing