- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 404802692036
404802692036
TE Connectivity / Citec Brand
MCU 2K2 10% 1"PL<br/><br/>Variable Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MCU 2K2 10% 1"PL
Variable Resistor
Variable Resistor
Product Highlights:
- Potentiometer
- M Series
- Resistance Selection = K ?
- Resistance = 2.2K ?
- Power Rating = 2.00 W
Search Keywords: 404802692036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:404802692036
-
Alias/AKA:2-1625931-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$29.44
100
$18.11
150
$14.34
200 +
$14.05
Click for Quote
Log in
to unlock special pricing