- Home ›
- All Products›
- 404802692032
404802692032
TE Connectivity / Citec Brand
MCU 100R 10% 1"PL<br/><br/>Variable Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MCU 100R 10% 1"PL
Variable Resistor
Variable Resistor
Product Highlights:
- Variable Resistor
- Resistor Type = Potentiometer
- Resistance Selection = <1K ?
- Resistance = 100 ?
- Power Rating = 2.00 W
Search Keywords: 404802692032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:404802692032
-
Alias/AKA:2-1625931-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
50
$29.44
100
$18.11
150
$14.34
200 +
$14.05
Click for Quote
Log in
to unlock special pricing