- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3142W104P
3142W104P
TE Connectivity / Citec Brand
Res Cermet Trimmer 100K Ohm 25% 0.15W 1(Elec)/1(Mech)Turn (4 X 4.8 X 2.6mm) Foot Print SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Res Cermet Trimmer 100K Ohm 25% 0.15W 1(Elec)/1(Mech)Turn (4 X 4.8 X 2.6mm) Foot Print SMD T/R
Search Keywords: 3142W104P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:3142W104P
-
Alias/AKA:1623920-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
800 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Footprint
-
Power Rating:0.15 W
-
Resistance Value:100 KOhm
-
Tolerance:25 %
-
Temperature Coefficient:±250 ppm/°C
-
Dimension:4 x 4.8 x 2.6mm
-
Operating Temperature:-25 to 85 °C
-
Switch Option:No
-
Number of Elements:1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,600
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
Price (USD)
Qty
Unit Price
800
$0.5549
1,600
$0.5161
16,000
$0.5039
32,000
$0.4774
80,000 +
$0.4386
Click for Quote
Log in
to unlock special pricing