- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 27ESA103MMF50N
27ESA103MMF50N
TE Connectivity / Citec Brand
Res Carbon Film POT 10K Ohm 20% 0.4W 1(Elec)/1(Mech)Turn 6.35mm (70.9 X 20.4 X 25.2mm) Eyelet Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Carbon Film POT 10K Ohm 20% 0.4W 1(Elec)/1(Mech)Turn 6.35mm (70.9 X 20.4 X 25.2mm) Eyelet Panel Mount
Search Keywords: 27ESA103MMF50N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:27ESA103MMF50N
-
Alias/AKA:1624176-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Eyelet
-
Power Rating:0.4 W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:70.9 x 20.4 x 25.2 mm
-
Operating Temperature:-25 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
15
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
15
$6.10
50
$4.96
100
$4.73
300
$4.53
500
$4.35
1,000
$4.23
2,500
$4.12
5,000 +
$3.92
Click for Quote
Log in
to unlock special pricing