- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 23ESB473MMF50AF
23ESB473MMF50AF
TE Connectivity / Citec Brand
23SE 47KB 6.35X50FL B7 DPST (4A)<br/><br/>Variable Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
23SE 47KB 6.35X50FL B7 DPST (4A)
Variable Resistor
Variable Resistor
Product Highlights:
- Potentiometer
- 23 Series
- Resistance Selection = K ?
- Resistance = 25K ?
- Power Rating = .20 W
Search Keywords: 23ESB473MMF50AF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:23ESB473MMF50AF
-
Alias/AKA:1624158-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$11.47
25
$11.44
50
$11.41
125
$11.39
250
$7.01
375
$5.55
500 +
$5.44
Click for Quote
Log in
to unlock special pricing