- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 23ESB223MMF50NF
23ESB223MMF50NF
TE Connectivity / Citec Brand
Res Carbon Film POT 22K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Carbon Film POT 22K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
Product Highlights:
- Potentiometer
- 23 Series
- Resistance Selection = K ?
- Resistance = 22K ?
- Power Rating = .20 W
Search Keywords: 23ESB223MMF50NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:23ESB223MMF50NF
-
Alias/AKA:1624156-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.2 (1/5) W
-
Resistance Value:22 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:60.7 x 20.4 x 25.2 mm
-
Operating Temperature:-25 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
743
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
20
$7.53
25
$7.51
50
$7.49
100
$7.47
150
$7.46
300
$4.59
450
$3.63
600 +
$3.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments