- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 23ESB105MMF50AF
23ESB105MMF50AF
TE Connectivity / Citec Brand
Res Carbon Film POT 1M Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6.35mm (60.7 X 25.2mm) Eyelet/Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Carbon Film POT 1M Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6.35mm (60.7 X 25.2mm) Eyelet/Solder Lug Panel Mount
Product Highlights:
- Potentiometer
- 23 Series
- Resistance Selection = M ?
- Resistance = 1M ?
- Power Rating = .20 W
Search Keywords: 23ESB105MMF50AF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:23ESB105MMF50AF
-
Alias/AKA:1624215-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Eyelet/Solder Lug
-
Power Rating:0.2 (1/5) W
-
Resistance Value:1 MOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:60.7 x 25.2 mm
-
Operating Temperature:-25 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$11.70
25
$11.67
50
$11.64
125
$11.62
250
$7.15
375
$5.66
500 +
$5.55
Click for Quote
Log in
to unlock special pricing