- Home ›
- All Products›
- 23ESA223MMF50AF
23ESA223MMF50AF
TE Connectivity / Citec Brand
23SE 22KA 6.35X50FL B7 DPST (4A)<br/><br/>Variable Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
23SE 22KA 6.35X50FL B7 DPST (4A)
Variable Resistor
Variable Resistor
Product Highlights:
- Potentiometer
- 23 Series
- Resistance Selection = K ?
- Resistance = 22K ?
- Power Rating = .40 W
Search Keywords: 23ESA223MMF50AF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Citec Brand
-
Part No:23ESA223MMF50AF
-
Alias/AKA:1624207-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$7.425
250
$6.750
375
$5.340
500 +
$5.240
Click for Quote
Log in
to unlock special pricing