Image is representational - see manufacturer specifications

TE Connectivity / Citec Brand Authorized Distributor

23ESA105MMF50NF

Res Carbon Film POT 1M Ohm 20% 0.4W 1(Elec)/1(Mech)Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 1M Ohm 20% 0.4W 1(Elec)/1(Mech)Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
Product Highlights:
  • Variable Resistor
  • Resistor Type = Potentiometer
  • Resistance Selection = M ?
  • Resistance = 1M ?
  • Power Rating = .40 W
Search Keywords: 23ESA105MMF50NF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Citec Brand
Part No: 23ESA105MMF50NF
Alias/AKA: 1623767-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.4 W
Resistance Value: 1 MOhm
Tolerance: 20 %
Dimension: 60.7 x 20.4 x 25.2 mm
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 23ESA105MMF50NF RoHS compliant?
Yes, 23ESA105MMF50NF is RoHS compliant.
What is the lead time for 23ESA105MMF50NF?
The standard lead time for 23ESA105MMF50NF is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in You may purchase all in-stock quantity of 15
Stock lot only:
15
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
24 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.203
300
$4.730
450
$3.750
600 +
$3.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!