- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- TSM600-250F-2
TE Connectivity / Circuit Protection
TSM600-250F-2
PTC Resettable Fuse 0.25A(hold) 0.86A(trip) 250VDC 3A 2W 6s 1Ohm SMD Solder Pad 17.6 X 11.2 X 11.7mm T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:TSM600-250F-2
-
Alias/AKA:A88766-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Hold Current:0.25 A
-
Trip Current:0.86 A
-
Maximum Current Rating:3 A
-
Maximum Voltage Rating:250 VDC
-
Maximum Trip Time:6@3A s
-
Minimum Initial Resistance:1 Ohm
-
Maximum Initial Resistance:3.5 Ohm
-
Package/Case:N/A
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
-
This product is discontinued, but still in stock.