- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- TSL250-080F-2
TSL250-080F-2
TE Connectivity / Circuit Protection
PTC Resettable Fuse 0.08A(hold) 80VDC 1.2W 0.8s 5Ohm SMD Solder Pad 7.9 X 5.3 X 3.7mm T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PTC Resettable Fuse 0.08A(hold) 80VDC 1.2W 0.8s 5Ohm SMD Solder Pad 7.9 X 5.3 X 3.7mm T/R
Search Keywords: TSL250080F2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:TSL250-080F-2
-
Alias/AKA:E72246-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:0.08 A
-
Trip Current:N/A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:80 VDC
-
Maximum Trip Time:0.8@1A s
-
Minimum Initial Resistance:5 Ohm
-
Maximum Initial Resistance:11 Ohm
-
Package/Case:N/A
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
Buy all 31 in-stock or the regular minimum order quantity of 50
Stock lot only:
31
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
1
$0.4639
50
$0.4217
500
$0.3773
1,000
$0.3687
2,500
$0.3583
5,000
$0.3529
7,500
$0.3477
10,000
$0.3424
15,000 +
$0.3373
Click for Quote
Log in
to unlock special pricing