- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- TS250-130F-RB-2
TS250-130F-RB-2
TE Connectivity / Circuit Protection
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60V 3A 1.1W 1.5s 9Ohm SMD Solder Pad 9.4 X 7.4 X 3.4mm T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60V 3A 1.1W 1.5s 9Ohm SMD Solder Pad 9.4 X 7.4 X 3.4mm T/R
Search Keywords: TS250130FRB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:TS250-130F-RB-2
-
Alias/AKA:D48481-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:0.13 A
-
Trip Current:0.26 A
-
Maximum Current Rating:3 A
-
Maximum Voltage Rating:60 V
-
Maximum Trip Time:1.5@1A s
-
Minimum Initial Resistance:9 Ohm
-
Maximum Initial Resistance:12 Ohm
-
Package/Case:N/A
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.7018
500
$0.6905
1,000
$0.6548
2,500
$0.5732
5,000
$0.5641
7,500
$0.5304
10,000 +
$0.5222
Click for Quote
Log in
to unlock special pricing