Image is representational - see manufacturer specifications

TE Connectivity / Circuit Protection

TRF600-150

PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 1W 6Ohm Radial 9 X 4.6 X 12.5mm Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 1W 6Ohm Radial 9 X 4.6 X 12.5mm Bulk
Search Keywords: TRF600150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Circuit Protection
Part No: TRF600-150
Alias/AKA: A87878-000
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Hold Current: 0.15 A
Trip Current: 0.3 A
Maximum Voltage Rating: 250 VDC
Minimum Initial Resistance: 6 Ohm
Maximum Initial Resistance: 10 Ohm
Mounting: Through Hole
Packaging: Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TRF600-150 discontinued?
Yes, TRF600-150 from Te Connectivity / Circuit Protection is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TRF600-150 RoHS compliant?
Yes, TRF600-150 is RoHS compliant.
What is the lead time for TRF600-150?
The standard lead time for TRF600-150 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,696
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5998
1,000
$0.5467
2,000
$0.5447
4,000 +
$0.5131
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!