- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- TRF250-120T-2
TRF250-120T-2
TE Connectivity / Circuit Protection
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 0.9W 1.2s 7Ohm Radial 6.5 X 4.6 X 7mm T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 0.9W 1.2s 7Ohm Radial 6.5 X 4.6 X 7mm T/R
Search Keywords: TRF250120T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:TRF250-120T-2
-
Alias/AKA:RF0537-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:0.12 A
-
Trip Current:0.24 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:60 VDC
-
Maximum Trip Time:1.2@1A s
-
Minimum Initial Resistance:7 Ohm
-
Maximum Initial Resistance:12 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
191
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.6693
500
$0.6593
1,000
$0.6241
2,500
$0.5728
5,000
$0.5449
7,500
$0.5032
10,000 +
$0.4956
Click for Quote
Log in
to unlock special pricing