- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- TRF250-120T
TE Connectivity / Circuit Protection
TRF250-120T
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 1W 7Ohm Radial 6.5 X 4.6 X 7mm Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:TRF250-120T
-
Alias/AKA:RF0013-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Hold Current:0.12 A
-
Trip Current:0.24 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:60 VDC
-
Maximum Trip Time:N/A
-
Minimum Initial Resistance:7 Ohm
-
Maximum Initial Resistance:12 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
-
This product is discontinued, but still in stock.