- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- TR600-150F-EX-2
TR600-150F-EX-2
TE Connectivity / Circuit Protection
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 40A 1.4W 8s 6Ohm Radial 13.5 X 6 X 12.6mm T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 40A 1.4W 8s 6Ohm Radial 13.5 X 6 X 12.6mm T/R
Search Keywords: TR600150FEX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:TR600-150F-EX-2
-
Alias/AKA:RF0637-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:0.15 A
-
Trip Current:0.3 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:60 VDC
-
Maximum Trip Time:8@1A s
-
Minimum Initial Resistance:6 Ohm
-
Maximum Initial Resistance:12 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Buy all 14 in-stock or the regular minimum order quantity of 25
Stock lot only:
14
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$0.6025
25
$0.5477
250
$0.4981
500
$0.4900
1,000
$0.4788
2,500
$0.4654
5,000
$0.4584
7,500
$0.4515
10,000 +
$0.4447
Click for Quote
Log in
to unlock special pricing