- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- TR600-150F-EX
TR600-150F-EX
TE Connectivity / Circuit Protection
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 1.4W 5s 6Ohm Radial 13.5 X 6 X 12.6mm Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 1.4W 5s 6Ohm Radial 13.5 X 6 X 12.6mm Bag
Search Keywords: TR600150FEX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:TR600-150F-EX
-
Alias/AKA:RF1302-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:0.15 A
-
Trip Current:0.3 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:250 VDC
-
Maximum Trip Time:5@1A s
-
Minimum Initial Resistance:6 Ohm
-
Maximum Initial Resistance:12 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bag
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,309
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.6620
500
$0.6222
1,000
$0.6089
2,500
$0.5732
5,000
$0.5651
7,500
$0.5437
10,000 +
$0.5355
Click for Quote
Log in
to unlock special pricing