- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- SRP350F
PTC Resettable Fuse 3.5A(hold) 6.3A(trip) 30V 100A 1.9W 3s 0.017Ohm SMD Solder Pad 14 X 13.5 X 1.1mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 3.5A(hold) 6.3A(trip) 30V 100A 1.9W 3s 0.017Ohm SMD Solder Pad 14 X 13.5 X 1.1mm Bulk
Search Keywords: SRP350F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:SRP350F
-
Alias/AKA:RF1673-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:3.5 A
-
Trip Current:6.3 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:3@20A s
-
Minimum Initial Resistance:0.017 Ohm
-
Maximum Initial Resistance:0.031 Ohm
-
Package/Case:N/A
-
Mounting:Surface Mount
-
Packaging:Bulk
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Buy all 50 in-stock or the regular minimum order quantity of 250
Stock lot only:
50
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
1
$0.5524
250
$0.5022
500
$0.4947
1,000
$0.4788
2,500
$0.4654
5,000
$0.4362
7,500
$0.4080
10,000 +
$0.4019
Click for Quote
Log in
to unlock special pricing