Image is representational - see manufacturer specifications

TE Connectivity / Circuit Protection

SRP200F

PTC Resettable Fuse 2A(hold) 4.4A(trip) 30VDC 100A 1.6W 4s 0.03Ohm SMD Solder Pad 8.2 X 11 X 1.1mm Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 2A(hold) 4.4A(trip) 30VDC 100A 1.6W 4s 0.03Ohm SMD Solder Pad 8.2 X 11 X 1.1mm Bulk
Search Keywords: SRP200F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    SRP200F
  • Alias/AKA:
    RF1675-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Hold Current:
    2 A
  • Trip Current:
    4.4 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    30 VDC
  • Maximum Trip Time:
    4@10A s
  • Minimum Initial Resistance:
    0.03 Ohm
  • Maximum Initial Resistance:
    0.06 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Surface Mount
  • Packaging:
    Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SRP200F discontinued?
Yes, SRP200F from Te Connectivity / Circuit Protection is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SRP200F RoHS compliant?
Yes, SRP200F is RoHS compliant.
What is the lead time for SRP200F?
The standard lead time for SRP200F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 100
Stock lot only:
2
Minimum Order Quantity:
100
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5028
100
$0.4571
500
$0.3284
2,500
$0.3171
5,000
$0.3073
7,500
$0.3065
25,000
$0.3058
50,000 +
$0.3050
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!