- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- SMD300F-2
SMD300F-2
TE Connectivity / Circuit Protection
PTC Resettable Fuse 3A(hold) 6A(trip) 6V 40A 1.5W 0.015Ohm SMD Solder Pad 2920 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PTC Resettable Fuse 3A(hold) 6A(trip) 6V 40A 1.5W 0.015Ohm SMD Solder Pad 2920 T/R
Search Keywords: SMD300F2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:SMD300F-2
-
Alias/AKA:RF0322-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:3 A
-
Trip Current:6 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:6 V
-
Maximum Trip Time:N/A
-
Minimum Initial Resistance:0.015 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:2920
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
237
Ships today, if you order in
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.556
100
$0.377
250
$0.293
500
$0.220
1,000
$0.197
2,500 +
$0.183
Click for Quote
Log in
to unlock special pricing