Image is representational - see manufacturer specifications

TE Connectivity / Circuit Protection

SMD250F-2

PTC Resettable Fuse 2.5A(hold) 5A(trip) 15V 40A 1.9W 0.035Ohm SMD Solder Pad 3425 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 2.5A(hold) 5A(trip) 15V 40A 1.9W 0.035Ohm SMD Solder Pad 3425 T/R
Search Keywords: SMD250F2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    SMD250F-2
  • Alias/AKA:
    RF0313-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Hold Current:
    2.5 A
  • Trip Current:
    5 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    15 V
  • Maximum Trip Time:
    N/A
  • Minimum Initial Resistance:
    0.035 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    3425
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SMD250F-2 discontinued?
Yes, SMD250F-2 from Te Connectivity / Circuit Protection is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SMD250F-2 RoHS compliant?
Yes, SMD250F-2 is RoHS compliant.
What is the lead time for SMD250F-2?
The standard lead time for SMD250F-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.2690
3,000
$0.2502
6,000
$0.2341
7,500
$0.2302
10,500
$0.2296
25,500
$0.2291
51,000 +
$0.2285
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!