- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- SMD200F-2
SMD200F-2
TE Connectivity / Circuit Protection
PTC Resettable Fuse 2A(hold) 4A(trip) 15VDC 40A 1.9W 12s 0.05Ohm SMD Solder Pad 3425 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PTC Resettable Fuse 2A(hold) 4A(trip) 15VDC 40A 1.9W 12s 0.05Ohm SMD Solder Pad 3425 T/R
Search Keywords: SMD200F2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:SMD200F-2
-
Alias/AKA:RF0312-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:2 A
-
Trip Current:4 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:15 VDC
-
Maximum Trip Time:12@8A s
-
Minimum Initial Resistance:0.05 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:3425
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
Price (USD)
Qty
Unit Price
1,500
$0.4720
2,500
$0.4453
5,000
$0.4192
7,500
$0.4129
10,000
$0.3917
15,000 +
$0.3858
Click for Quote
Log in
to unlock special pricing