- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- SMD185F-2
SMD185F-2
TE Connectivity / Circuit Protection
PTC Resettable Fuse 1.8A(hold) 3.6A(trip) 33VDC 40A 1.5W 5s 0.065Ohm SMD Solder Pad 3425 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PTC Resettable Fuse 1.8A(hold) 3.6A(trip) 33VDC 40A 1.5W 5s 0.065Ohm SMD Solder Pad 3425 T/R
Search Keywords: SMD185F2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:SMD185F-2
-
Alias/AKA:RF1238-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:1.8 A
-
Trip Current:3.6 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:33 VDC
-
Maximum Trip Time:5@8A s
-
Minimum Initial Resistance:0.065 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:3425
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,424
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.6693
500
$0.6593
1,000
$0.6241
2,500
$0.5728
5,000
$0.5449
7,500
$0.5032
10,000 +
$0.4956
Click for Quote
Log in
to unlock special pricing