- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- SMD150F/33-2
SMD150F/33-2
TE Connectivity / Circuit Protection
PTC Resettable Fuse - 1.5A(hold) - 3A(trip) - 33VDC - 40A - 1.9W - 5s - 0.08Ohm - SMD - Solder Pad - 3425 - T/R.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PTC Resettable Fuse - 1.5A(hold) - 3A(trip) - 33VDC - 40A - 1.9W - 5s - 0.08Ohm - SMD - Solder Pad - 3425 - T/R.
Search Keywords: SMD150F332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:SMD150F/33-2
-
Alias/AKA:RF0311-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:1.5 A
-
Trip Current:3 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:33 VDC
-
Maximum Trip Time:5@8A s
-
Minimum Initial Resistance:0.08 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:3425
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.3218
500
$0.2879
1,000
$0.2836
2,500
$0.2753
5,000
$0.2698
7,500
$0.2657
10,000
$0.2617
15,000 +
$0.2578
Click for Quote
Log in
to unlock special pricing