- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- SMD150F-2
SMD150F-2
TE Connectivity / Circuit Protection
PTC Resettable Fuse 1.5A(hold) 3A(trip) 15VDC 40A 1.9W 5s 0.06Ohm SMD Solder Pad 3425 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PTC Resettable Fuse 1.5A(hold) 3A(trip) 15VDC 40A 1.9W 5s 0.06Ohm SMD Solder Pad 3425 T/R
Search Keywords: SMD150F2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:SMD150F-2
-
Alias/AKA:RF0308-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:1.5 A
-
Trip Current:3 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:15 VDC
-
Maximum Trip Time:5@8A s
-
Minimum Initial Resistance:0.06 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:3425
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
565
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.2410
500
$0.2191
2,500
$0.2076
5,000
$0.2045
7,500
$0.2014
25,000
$0.1982
50,000 +
$0.1953
Click for Quote
Log in
to unlock special pricing