- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- SMD150-2
SMD150-2
TE Connectivity / Circuit Protection
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 40A 0.6W 5s 0.06Ohm SMD Solder Pad 1210 9.4 X 6.71 X 3mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 40A 0.6W 5s 0.06Ohm SMD Solder Pad 1210 9.4 X 6.71 X 3mm
Search Keywords: SMD1502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:SMD150-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:1.5 A
-
Trip Current:3 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:6 VDC
-
Maximum Trip Time:5@8A s
-
Minimum Initial Resistance:0.06 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:1210
-
Mounting:Surface Mount
-
Packaging:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 500
Stock lot only:
4
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
1
$0.0392
500
$0.0356
5,000
$0.0314
10,000
$0.0307
25,000
$0.0302
50,000
$0.0298
100,000
$0.0293
150,000
$0.0288
250,000 +
$0.0284
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT