- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- SMD125F-2
TE Connectivity / Circuit Protection
SMD125F-2
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 15VDC 40A 1.7W 2s 0.07Ohm SMD Solder Pad 2920 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:SMD125F-2
-
Alias/AKA:RF0320-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Hold Current:1.25 A
-
Trip Current:2.5 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:15 VDC
-
Maximum Trip Time:2@8A s
-
Minimum Initial Resistance:0.07 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:2920
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
-
This product is discontinued, but still in stock.