- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- SMD050F-2
TE Connectivity / Circuit Protection
SMD050F-2
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 10A 1.7W 4s 0.35Ohm SMD Solder Pad 2920 T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:SMD050F-2
-
Alias/AKA:RF0315-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Hold Current:0.5 A
-
Trip Current:1 A
-
Maximum Current Rating:10 A
-
Maximum Voltage Rating:60 VDC
-
Maximum Trip Time:4@2.5A s
-
Minimum Initial Resistance:0.35 Ohm
-
Maximum Initial Resistance:N/A
-
Package/Case:2920
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
-
This product is discontinued, but still in stock.