- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RXEF075-2
RXEF075-2
TE Connectivity / Circuit Protection
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72V 40A 0.92(Nom)W 6.3s 0.25Ohm Radial 10.2 X 3mm T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72V 40A 0.92(Nom)W 6.3s 0.25Ohm Radial 10.2 X 3mm T/R
Search Keywords: RXEF0752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RXEF075-2
-
Alias/AKA:RF2632-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:0.75 A
-
Trip Current:1.5 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:72 V
-
Maximum Trip Time:6.3@3.75A s
-
Minimum Initial Resistance:0.25 Ohm
-
Maximum Initial Resistance:0.4 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.3267
1,000
$0.3218
2,500
$0.2999
5,000
$0.2831
7,500
$0.2641
10,000
$0.2601
15,000 +
$0.2461
Click for Quote
Log in
to unlock special pricing