- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RXEF075
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72V 0.92W 6.3s 0.25Ohm Radial 10.2 X 3mm Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RXEF075
-
Alias/AKA:RF2569-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Hold Current:0.75 A
-
Trip Current:1.5 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:72 V
-
Maximum Trip Time:6.3@3.75A s
-
Minimum Initial Resistance:0.25 Ohm
-
Maximum Initial Resistance:0.4 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
-
This product is discontinued, but still in stock.