- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RXEF065
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72V 0.88W 5.3s 0.31Ohm Radial 9.4 X 3mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72V 0.88W 5.3s 0.31Ohm Radial 9.4 X 3mm Bulk
Search Keywords: RXEF065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RXEF065
-
Alias/AKA:RF2568-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:0.65 A
-
Trip Current:1.3 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:72 V
-
Maximum Trip Time:5.3@3.25A s
-
Minimum Initial Resistance:0.31 Ohm
-
Maximum Initial Resistance:0.48 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
129
Can Ship immediately
You may purchase all in-stock quantity of 129
Stock lot only:
129
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
1
$1.0569
150
$0.9608
250
$0.7813
500
$0.7691
1,000
$0.7150
2,500
$0.6283
5,000
$0.6191
7,500
$0.5845
10,000 +
$0.5763
Click for Quote
Log in
to unlock special pricing