- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RXEF050
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RXEF050
-
Alias/AKA:RF2567-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Hold Current:0.5 A
-
Trip Current:1 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:72 V
-
Maximum Trip Time:4@2.5A s
-
Minimum Initial Resistance:0.5 Ohm
-
Maximum Initial Resistance:0.77 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bag
-
This product is discontinued, but still in stock.