- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RXEF040-2
TE Connectivity / Circuit Protection
RXEF040-2
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72V 40A 0.56(Nom)W 3.8s 0.55Ohm Radial 7.6 X 3mm T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RXEF040-2
-
Alias/AKA:RF2634-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Hold Current:0.4 A
-
Trip Current:0.8 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:72 V
-
Maximum Trip Time:3.8@2A s
-
Minimum Initial Resistance:0.55 Ohm
-
Maximum Initial Resistance:0.86 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
-
This product is discontinued, but still in stock.