Image is representational - see manufacturer specifications

TE Connectivity / Circuit Protection

RXEF030

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 0.49W 3s 0.88Ohm Radial 7.4 X 3mm Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 0.49W 3s 0.88Ohm Radial 7.4 X 3mm Bulk
Search Keywords: RXEF030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RXEF030
  • Alias/AKA:
    RF2565-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Hold Current:
    0.3 A
  • Trip Current:
    0.6 A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    72 V
  • Maximum Trip Time:
    3@1.5A s
  • Minimum Initial Resistance:
    0.88 Ohm
  • Maximum Initial Resistance:
    1.33 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RXEF030 discontinued?
Yes, RXEF030 from Te Connectivity / Circuit Protection is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RXEF030 RoHS compliant?
Yes, RXEF030 is RoHS compliant.
What is the lead time for RXEF030?
The standard lead time for RXEF030 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 954
Ships today, if you order in
On Order:
5,000   can ship 9/28/26
Minimum Order Quantity:
500
Order Increment:
500
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1874
2,500
$0.1773
5,000
$0.1756
7,500
$0.1752
10,000
$0.1747
25,000
$0.1743
50,000
$0.1739
100,000 +
$0.1734
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!