- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RXEF020-AP
RXEF020-AP
TE Connectivity / Circuit Protection
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 40A 0.41(Nom)W 2.2s 1.83Ohm Radial 7.4 X 3 X 11.7mm Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 40A 0.41(Nom)W 2.2s 1.83Ohm Radial 7.4 X 3 X 11.7mm Ammo Pack
Search Keywords: RXEF020AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RXEF020-AP
-
Alias/AKA:RF2664-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:0.2 A
-
Trip Current:0.4 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:72 V
-
Maximum Trip Time:2.2@1A s
-
Minimum Initial Resistance:1.83 Ohm
-
Maximum Initial Resistance:2.75 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Ammo Pack
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,466
Ships today, if you order in
Minimum Order Quantity:
350
Price (USD)
Qty
Unit Price
350
$0.2318
2,500
$0.2129
5,000
$0.2097
7,500
$0.1928
25,000
$0.1772
50,000
$0.1745
100,000 +
$0.1682
Click for Quote
Log in
to unlock special pricing