- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RXE090
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 72V 40A 0.99(Nom)W 7.2s 0.2Ohm Radial 11.2 X 3mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 72V 40A 0.99(Nom)W 7.2s 0.2Ohm Radial 11.2 X 3mm
Search Keywords: RXE090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RXE090
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,561
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$5.49
50
$3.06
100
$1.49
250
$1.20
500
$0.89
1,000 +
$0.58
Click for Quote
Log in
to unlock special pricing