- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RUSBF250-2
TE Connectivity / Circuit Protection
RUSBF250-2
PTC Resettable Fuse 2.5A(hold) 5A(trip) 16VDC 40A 1.2W 40s 0.02Ohm Radial 11.4 X 3 X 18.3mm T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
REEL Packaging
Description
+
PTC Resettable Fuse 2.5A(hold) 5A(trip) 16VDC 40A 1.2W 40s 0.02Ohm Radial 11.4 X 3 X 18.3mm T/R
Search Keywords: RUSBF2502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RUSBF250-2
-
Alias/AKA:RF3399-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Hold Current:2.5 A
-
Trip Current:5 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:16 VDC
-
Maximum Trip Time:40@8A s
-
Minimum Initial Resistance:0.02 Ohm
-
Maximum Initial Resistance:0.036 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is RUSBF250-2 discontinued?
Yes, RUSBF250-2 from Te Connectivity / Circuit Protection is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RUSBF250-2 RoHS compliant?
Yes, RUSBF250-2 is RoHS compliant.
What is the lead time for RUSBF250-2?
The standard lead time for RUSBF250-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.