help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 16V 1W 10s 0.03Ohm Radial 10.2 X 3 X 15.7mm Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 16V 1W 10s 0.03Ohm Radial 10.2 X 3 X 15.7mm Bulk
Search Keywords: RUSBF185
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RUSBF185
  • Alias/AKA:
    RF3212-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    1.85 A
  • Trip Current:
    3.7 A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    16 V
  • Maximum Trip Time:
    10@8A s
  • Minimum Initial Resistance:
    0.03 Ohm
  • Maximum Initial Resistance:
    0.051 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,700
Can Ship immediately
Minimum Order:
150
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.602
600
$0.581
2,400
$0.551
6,100
$0.530
18,800 +
$0.520
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments