- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RUSBF160
RUSBF160
TE Connectivity / Circuit Protection
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16V 0.9W 9s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16V 0.9W 9s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bulk
Search Keywords: RUSBF160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RUSBF160
-
Alias/AKA:RF3394-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:1.6 A
-
Trip Current:3.2 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:9@8A s
-
Minimum Initial Resistance:0.03 Ohm
-
Maximum Initial Resistance:0.061 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
488
Ships today, if you order in
Minimum Order Quantity:
80
Price (USD)
Qty
Unit Price
80
$1.0037
500
$0.9139
1,000
$0.8741
2,500
$0.8109
5,000
$0.7619
7,500
$0.7497
10,000 +
$0.7385
Click for Quote
Log in
to unlock special pricing