- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RUSBF110
RUSBF110
TE Connectivity / Circuit Protection
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16V 0.7W 2.3s 0.05Ohm Radial 7.4 X 3 X 14.2mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16V 0.7W 2.3s 0.05Ohm Radial 7.4 X 3 X 14.2mm Bulk
Search Keywords: RUSBF110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RUSBF110
-
Alias/AKA:RF3384-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:1.1 A
-
Trip Current:2.2 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:2.3@8A s
-
Minimum Initial Resistance:0.05 Ohm
-
Maximum Initial Resistance:0.095 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,400
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.7487
500
$0.7375
1,000
$0.6854
2,500
$0.6008
5,000
$0.5916
7,500
$0.5579
10,000 +
$0.5488
Click for Quote
Log in
to unlock special pricing