- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RUEF300-AP
RUEF300-AP
TE Connectivity / Circuit Protection
PTC Resettable Fuse 3A(hold) 6A(trip) 30V 100A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 3A(hold) 6A(trip) 30V 100A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm Ammo
Search Keywords: RUEF300AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RUEF300-AP
-
Alias/AKA:RF2775-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:3 A
-
Trip Current:6 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:10.8@15A s
-
Minimum Initial Resistance:0.02 Ohm
-
Maximum Initial Resistance:0.05 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Ammo
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Ships today, if you order in
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.4590
1,000
$0.4201
2,500
$0.4022
5,000
$0.3703
7,500
$0.3648
10,000
$0.3455
15,000 +
$0.3403
Click for Quote
Log in
to unlock special pricing