Image is representational - see manufacturer specifications

TE Connectivity / Circuit Protection

RUEF300-2

PTC Resettable Fuse 3A(hold) 6A(trip) 30V 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 3A(hold) 6A(trip) 30V 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm T/R
Search Keywords: RUEF3002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RUEF300-2
  • Alias/AKA:
    RF2768-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Hold Current:
    3 A
  • Trip Current:
    6 A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    30 V
  • Maximum Trip Time:
    10.8@15A s
  • Minimum Initial Resistance:
    0.02 Ohm
  • Maximum Initial Resistance:
    0.05 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RUEF300-2 discontinued?
Yes, RUEF300-2 from Te Connectivity / Circuit Protection is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RUEF300-2 RoHS compliant?
Yes, RUEF300-2 is RoHS compliant.
What is the lead time for RUEF300-2?
The standard lead time for RUEF300-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,425
Ships today, if you order in
Minimum Order Quantity:
300
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.2719
2,500
$0.2637
5,000
$0.2444
7,500
$0.2438
25,000
$0.2432
50,000 +
$0.2426
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!