Image is representational - see manufacturer specifications

TE Connectivity / Circuit Protection

RUEF250

PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
OTHER Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Bulk
Search Keywords: RUEF250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Circuit Protection
Part No: RUEF250
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Hold Current: 2.5 A
Trip Current: 5 A
Maximum Current Rating: 100 A
Maximum Voltage Rating: 30 V
Maximum Trip Time: 10.3@12.5A s
Minimum Initial Resistance: 0.02 Ohm
Maximum Initial Resistance: 0.04 Ohm
Mounting: Through Hole
Packaging: Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RUEF250 discontinued?
Yes, RUEF250 from Te Connectivity / Circuit Protection is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RUEF250 RoHS compliant?
Yes, RUEF250 is RoHS compliant.
What is the lead time for RUEF250?
The standard lead time for RUEF250 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 758
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2816
1,000
$0.2631
2,500
$0.2566
5,000
$0.2222
7,500
$0.2216
25,000
$0.2211
50,000 +
$0.2205
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!