- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- RUEF185S
RUEF185S
TE Connectivity / Circuit Protection
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 100A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 100A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Bag
Search Keywords: RUEF185S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:RUEF185S
-
Alias/AKA:RF2560-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:1.85 A
-
Trip Current:3.7 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:30 VDC
-
Maximum Trip Time:8.7@9.25A s
-
Minimum Initial Resistance:0.03 Ohm
-
Maximum Initial Resistance:0.06 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bag
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.4032
1,000
$0.3852
2,500
$0.3540
5,000
$0.3256
7,500
$0.3207
10,000
$0.3159
15,000 +
$0.3047
Click for Quote
Log in
to unlock special pricing